Image for AM2LS-2424SH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-2424SH30LPZ

DigiKey Part Number
5245-AM2LS-2424SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-2424SH30LPZ
Description
2W DCDC 24Vin 24Vout 3kV SMt 3kV
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
SMD
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
83mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,65000 €3,65 €
53,51600 €17,58 €
103,45900 €34,59 €
253,38480 €84,62 €
503,33000 €166,50 €
1003,27600 €327,60 €
2503,20584 €801,46 €
5003,15364 €1.576,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €