
AM2LS-2424SH30EZ | |
|---|---|
DigiKey Part Number | 6286-AM2LS-2424SH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-2424SH30EZ |
Description | DC/DC Converter 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2,96619 € | 124,58 € |
| 84 | 2,90667 € | 244,16 € |
| 168 | 2,85565 € | 479,75 € |
| 336 | 2,75369 € | 925,24 € |
| Unit Price without VAT: | 2,96619 € |
|---|---|
| Unit Price with VAT: | 3,52977 € |

