
AM2LS-1524SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2LS-1524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1524SLPZ |
Description | 2W DCDC 15Vin 24Vout SMT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,37526 € | 90,26 € |
| 76 | 2,33224 € | 177,25 € |
| 152 | 2,28921 € | 347,96 € |
| 304 | 2,20313 € | 669,75 € |
| Unit Price without VAT: | 2,37526 € |
|---|---|
| Unit Price with VAT: | 2,82656 € |

