
AM2LS-1515SJZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-1515SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1515SJZ |
Description | 2W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 133mA |
Series | Power (Watts) 2 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Size / Dimension 0.45" L x 0.28" W x 0.52" H (11.4mm x 7.1mm x 13.2mm) |
Voltage - Input (Max) 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,68000 € | 18,40 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

