Image for AM2LS-1224SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-1224SLPZ

DigiKey Part Number
2721-AM2LS-1224SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-1224SLPZ
Description
2W DCDC 12Vin 24Vout SMT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
SMD
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
83mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,40000 €3,40 €
53,28200 €16,41 €
103,23000 €32,30 €
203,17000 €63,40 €
383,11842 €118,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €