
AM2LS-1212SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-1212SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1212SLPZ |
Description | 2W DCDC 12Vin 12Vout SMT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,39000 € | 16,95 € |
| 10 | 3,33600 € | 33,36 € |
| 25 | 3,26440 € | 81,61 € |
| 50 | 3,21140 € | 160,57 € |
| 100 | 3,15930 € | 315,93 € |
| 250 | 3,09160 € | 772,90 € |
| 500 | 3,04128 € | 1.520,64 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

