Image for AM2LS-1209SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-1209SLPZ

DigiKey Part Number
2721-AM2LS-1209SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-1209SLPZ
Description
2W DCDC 12Vin 9Vout SMT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
SMD
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
222mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,37000 €3,37 €
53,25600 €16,28 €
103,20400 €32,04 €
203,14450 €62,89 €
383,09368 €117,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €