
AM2LS-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1205SLPZ |
Description | 2W DCDC 12Vin 5Vout SMT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package SMD |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,54400 € | 17,72 € |
| 10 | 3,48700 € | 34,87 € |
| 25 | 3,41200 € | 85,30 € |
| 50 | 3,35680 € | 167,84 € |
| 100 | 3,30220 € | 330,22 € |
| 250 | 3,23148 € | 807,87 € |
| 500 | 3,17888 € | 1.589,44 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

