
AM2LS-1205SJZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-1205SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1205SJZ |
Description | 2W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 1 | Efficiency 83% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,59000 € | 17,95 € |
| 10 | 3,53200 € | 35,32 € |
| 25 | 3,45720 € | 86,43 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

