
AM2LS-0524SEZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-0524SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-0524SEZ |
Description | DC/DC Converter 24V 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Retail Package | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,34700 € | 43,47 € |
| 25 | 4,12920 € | 103,23 € |
| 50 | 3,97200 € | 198,60 € |
| 100 | 3,82060 € | 382,06 € |
| 250 | 3,62936 € | 907,34 € |
| 500 | 3,49104 € | 1.745,52 € |
| 1.000 | 3,35799 € | 3.357,99 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

