New at DigiKey
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-0515SLPZ

DigiKey Part Number
6286-AM2LS-0515SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-0515SLPZ
Description
2W DCDC 5Vin 15Vout SMT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Supplier Device Package
SMD
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
382,37526 €90,26 €
762,33224 €177,25 €
1522,28921 €347,96 €
3042,20313 €669,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37526 €
Unit Price with VAT:2,82656 €