New at DigiKey
Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-0507SH30LPZ

DigiKey Part Number
6286-AM2LS-0507SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-0507SH30LPZ
Description
2W DCDC 5Vin 7Vout SMT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
SMD
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
286mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
382,34579 €89,14 €
762,30329 €175,05 €
1522,26072 €343,63 €
3042,17576 €661,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34579 €
Unit Price with VAT:2,79149 €