
AM2LS-0505SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-0505SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-0505SH30LPZ |
Description | 2W DCDC 5Vin 5Vout SMT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package SMD |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,51600 € | 17,58 € |
| 10 | 3,45900 € | 34,59 € |
| 25 | 3,38480 € | 84,62 € |
| 50 | 3,33000 € | 166,50 € |
| 100 | 3,27600 € | 327,60 € |
| 250 | 3,20584 € | 801,46 € |
| 500 | 3,15364 € | 1.576,82 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

