Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-0503S-NZ

DigiKey Part Number
2721-AM2LS-0503S-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-0503S-NZ
Description
DC DC CONVERTER 3.3V 1.3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
AM2LS-0503S-NZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
1.3 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
71%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.