
AM2LO-0305DH42Z | |
|---|---|
DigiKey Part Number | 5245-AM2LO-0305DH42Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LO-0305DH42Z |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 200mA, 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 200mA, 200mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 4.2 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 2.97V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.63V | Size / Dimension 0.60" L x 0.44" W x 0.27" H (15.2mm x 11.2mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 5 | 6,17200 € | 30,86 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

