
AM2GH-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM2GH-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2GH-2415DZ |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 66mA, 66mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 66mA, 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 5 | 15,09800 € | 75,49 € |
| 10 | 14,85200 € | 148,52 € |
| 25 | 14,53480 € | 363,37 € |
| 50 | 14,29840 € | 714,92 € |
| 100 | 14,06570 € | 1.406,57 € |
| 250 | 13,76356 € | 3.440,89 € |
| 500 | 13,53896 € | 6.769,48 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,65920 € |

