
AM2GH-2403SZ | |
|---|---|
DigiKey Part Number | 5245-AM2GH-2403SZ-ND |
Manufacturer | |
Manufacturer Product Number | AM2GH-2403SZ |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 5 | 15,70800 € | 78,54 € |
| 10 | 15,45300 € | 154,53 € |
| 25 | 15,12160 € | 378,04 € |
| 50 | 14,87620 € | 743,81 € |
| 100 | 14,63410 € | 1.463,41 € |
| 250 | 14,31964 € | 3.579,91 € |
| 500 | 14,08606 € | 7.043,03 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |

