
AM2G-2424SZ | |
|---|---|
DigiKey Part Number | 6286-AM2G-2424SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-2424SZ |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output (Max) 83mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,36600 € | 187,32 € |
| 40 | 9,17900 € | 367,16 € |
| 80 | 9,00900 € | 720,72 € |
| 160 | 8,83894 € | 1.414,23 € |
| 320 | 8,51600 € | 2.725,12 € |
| Unit Price without VAT: | 9,36600 € |
|---|---|
| Unit Price with VAT: | 11,14554 € |

