
AM2G-2407DH30Z | |
|---|---|
DigiKey Part Number | 2721-AM2G-2407DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-2407DH30Z |
Description | DC DC CONVERTER +/-7.2V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.2 ~ 7.2V -7.2V 139mA, 139mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -7.2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 139mA, 139mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 5 | 11,65200 € | 58,26 € |
| 10 | 11,44600 € | 114,46 € |
| 20 | 11,25650 € | 225,13 € |
| 40 | 11,06725 € | 442,69 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |

