
AM2G-0509SZ | |
|---|---|
DigiKey Part Number | 5245-AM2G-0509SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-0509SZ |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 9V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 222mA | Base Product Number |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 5 | 10,41200 € | 52,06 € |
| 10 | 10,24500 € | 102,45 € |
| 25 | 10,02560 € | 250,64 € |
| 50 | 9,86300 € | 493,15 € |
| 100 | 9,70250 € | 970,25 € |
| 250 | 9,49424 € | 2.373,56 € |
| 500 | 9,33944 € | 4.669,72 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

