
AM2DS-2424SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-2424SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2424SH30LPZ |
Description | 2W DCDC 24Vin 24Vout 3kV SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,27192 € | 59,07 € |
| 52 | 2,22904 € | 115,91 € |
| 104 | 2,18596 € | 227,34 € |
| 208 | 2,14288 € | 445,72 € |
| 416 | 2,06543 € | 859,22 € |
| Unit Price without VAT: | 2,27192 € |
|---|---|
| Unit Price with VAT: | 2,70358 € |

