Image for AM2DS-2415SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-2415SLPZ

DigiKey Part Number
2721-AM2DS-2415SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-2415SLPZ
Description
2W DCDC 24Vin 15Vout SIP7
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,39000 €2,39 €
52,30400 €11,52 €
152,27000 €34,05 €
262,22731 €57,91 €
522,19308 €114,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €