
AM2DS-2415DH52Z | |
|---|---|
DigiKey Part Number | 5245-AM2DS-2415DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2415DH52Z |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.76" L x 0.28" W x 0.37" H (19.5mm x 7.2mm x 9.5mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 5 | 10,24000 € | 51,20 € |
| 10 | 10,07400 € | 100,74 € |
| 25 | 9,85920 € | 246,48 € |
| 50 | 9,69900 € | 484,95 € |
| 100 | 9,54110 € | 954,11 € |
| 250 | 9,33632 € | 2.334,08 € |
| 500 | 9,18408 € | 4.592,04 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

