
AM2DS-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2405SH30LPZ |
Description | 2W DCDC 24Vin 5Vout 3kV SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,30400 € | 16,52 € |
| 10 | 3,25200 € | 32,52 € |
| 25 | 3,18240 € | 79,56 € |
| 50 | 3,13080 € | 156,54 € |
| 100 | 3,08000 € | 308,00 € |
| 250 | 3,01400 € | 753,50 € |
| 500 | 2,96498 € | 1.482,49 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

