Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-2405DH60RZ

DigiKey Part Number
5245-AM2DS-2405DH60RZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-2405DH60RZ
Description
2W 5V/-5V DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
6000 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE, EN, UKCA
Voltage - Output 2
-5V
Standard Number
62368-1
Current - Output (Max)
200mA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,37000 €6,37 €
56,14000 €30,70 €
106,04100 €60,41 €
255,91200 €147,80 €
505,81620 €290,81 €
1005,72170 €572,17 €
2505,59892 €1.399,73 €
5005,50770 €2.753,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €