Image for AM2DS-2405DH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-2405DH30LPZ

DigiKey Part Number
5245-AM2DS-2405DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-2405DH30LPZ
Description
2W DCDC 24Vin 5 3kV SIP7
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 200mA, 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Supplier Device Package
7-SIP
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,94000 €39,40 €
253,74280 €93,57 €
503,60020 €180,01 €
1003,46300 €346,30 €
2503,28968 €822,42 €
5003,16428 €1.582,14 €
1.0003,04372 €3.043,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €