
AM2DS-2403SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-2403SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2403SH30LPZ |
Description | 2W DCDC 24Vin 3Vout 3kV SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,26154 € | 58,80 € |
| 52 | 2,21885 € | 115,38 € |
| 104 | 2,17606 € | 226,31 € |
| 208 | 2,13317 € | 443,70 € |
| 416 | 2,05608 € | 855,33 € |
| Unit Price without VAT: | 2,26154 € |
|---|---|
| Unit Price with VAT: | 2,69123 € |

