
AM2DS-2403DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-2403DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2403DLPZ |
Description | 2W DCDC 24Vin 3Vout SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 303mA, 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Current - Output (Max) | 303mA, 303mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,87615 € | 48,78 € |
| 52 | 1,84173 € | 95,77 € |
| 104 | 1,80731 € | 187,96 € |
| 208 | 1,77284 € | 368,75 € |
| 416 | 1,70399 € | 708,86 € |
| Unit Price without VAT: | 1,87615 € |
|---|---|
| Unit Price with VAT: | 2,23262 € |

