
AM2DS-2403DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DS-2403DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2403DLPZ |
Description | 2W DCDC 24Vin 3Vout SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 303mA, 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Current - Output (Max) 303mA, 303mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,51600 € | 12,58 € |
| 15 | 2,47333 € | 37,10 € |
| 26 | 2,43077 € | 63,20 € |
| 52 | 2,39673 € | 124,63 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

