
AM2DS-1512DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-1512DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1512DLPZ |
Description | 2W DCDC 15Vin 12Vout SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 7-SIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Min) 13.5V | Supplier Device Package 7-SIP |
Voltage - Input (Max) 16.5V | Approval Agency CE |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,85269 € | 48,17 € |
| 52 | 1,81885 € | 94,58 € |
| 104 | 1,78481 € | 185,62 € |
| 208 | 1,75082 € | 364,17 € |
| 416 | 1,68281 € | 700,05 € |
| Unit Price without VAT: | 1,85269 € |
|---|---|
| Unit Price with VAT: | 2,20470 € |

