
AM2DS-1509SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-1509SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1509SLPZ |
Description | 2W DCDC 15Vin 9Vout SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,70385 € | 44,30 € |
| 52 | 1,66962 € | 86,82 € |
| 104 | 1,63510 € | 170,05 € |
| 208 | 1,60933 € | 334,74 € |
| 416 | 1,54909 € | 644,42 € |
| Unit Price without VAT: | 1,70385 € |
|---|---|
| Unit Price with VAT: | 2,02758 € |

