
AM2DS-1505DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DS-1505DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1505DH30LPZ |
Description | 2W DCDC 15Vin 5 3kV SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 200mA, 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Supplier Device Package 7-SIP |
Current - Output (Max) 200mA, 200mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 3,21200 € | 16,06 € |
| 15 | 3,15333 € | 47,30 € |
| 26 | 3,10231 € | 80,66 € |
| 52 | 3,05115 € | 158,66 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

