
AM2DS-1212SH52Z | |
|---|---|
DigiKey Part Number | 5245-AM2DS-1212SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1212SH52Z |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 8,60000 € | 43,00 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 8,27840 € | 206,96 € |
| 50 | 8,14400 € | 407,20 € |
| 100 | 8,01160 € | 801,16 € |
| 250 | 7,83960 € | 1.959,90 € |
| 500 | 7,71184 € | 3.855,92 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

