Image for AM2DS-1212DH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-1212DH30LPZ

DigiKey Part Number
5245-AM2DS-1212DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-1212DH30LPZ
Description
2W DCDC 12Vin 12 3kV SIP7
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 83mA, 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
7-SIP
Current - Output (Max)
83mA, 83mA
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,65000 €3,65 €
53,51600 €17,58 €
103,45900 €34,59 €
253,38480 €84,62 €
503,33000 €166,50 €
1003,27600 €327,60 €
2503,20584 €801,46 €
5003,15364 €1.576,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €