
AM2DS-1205SH60RZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-1205SH60RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1205SH60RZ |
Description | 2W 5V DC/DC CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 5 | 6,14000 € | 30,70 € |
| 10 | 6,04100 € | 60,41 € |
| 25 | 5,91200 € | 147,80 € |
| 50 | 5,81620 € | 290,81 € |
| 100 | 5,72170 € | 572,17 € |
| 250 | 5,59892 € | 1.399,73 € |
| 500 | 5,50770 € | 2.753,85 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

