
AM2DS-1205DH52Z | |
|---|---|
DigiKey Part Number | 5245-AM2DS-1205DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1205DH52Z |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 5 | 9,40200 € | 47,01 € |
| 10 | 9,24900 € | 92,49 € |
| 25 | 9,05120 € | 226,28 € |
| 50 | 8,90420 € | 445,21 € |
| 100 | 8,75950 € | 875,95 € |
| 250 | 8,57136 € | 2.142,84 € |
| 500 | 8,43168 € | 4.215,84 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

