
AM2DS-1205DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-1205DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1205DH30LPZ |
Description | 2W DCDC 12Vin 5 3kV SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Current - Output (Max) 200mA, 200mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,91200 € | 97,80 € |
| 50 | 3,76320 € | 188,16 € |
| 100 | 3,61960 € | 361,96 € |
| 250 | 3,43848 € | 859,62 € |
| 500 | 3,30744 € | 1.653,72 € |
| 1.000 | 3,18142 € | 3.181,42 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

