
AM2DS-1203SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-1203SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1203SLPZ |
Description | 2W DCDC 12Vin 3Vout SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,68269 € | 43,75 € |
| 52 | 1,64885 € | 85,74 € |
| 104 | 1,61481 € | 167,94 € |
| 208 | 1,58933 € | 330,58 € |
| 416 | 1,52983 € | 636,41 € |
| Unit Price without VAT: | 1,68269 € |
|---|---|
| Unit Price with VAT: | 2,00240 € |

