
AM2DS-1203DH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-1203DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1203DH30LPZ |
Description | 2W DCDC 12Vin 3 3kV SIP7 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 303mA, 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Current - Output (Max) 303mA, 303mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,36269 € | 61,43 € |
| 52 | 2,32019 € | 120,65 € |
| 104 | 2,26923 € | 236,00 € |
| 208 | 2,22673 € | 463,16 € |
| 416 | 2,15024 € | 894,50 € |
| Unit Price without VAT: | 2,36269 € |
|---|---|
| Unit Price with VAT: | 2,81160 € |

