Image for AM2DS-1203DH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-1203DH30LPZ

DigiKey Part Number
2721-AM2DS-1203DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-1203DH30LPZ
Description
2W DCDC 12Vin 3 3kV SIP7
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 303mA, 303mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
7-SIP
Current - Output (Max)
303mA, 303mA
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,33000 €3,33 €
53,21200 €16,06 €
153,15333 €47,30 €
263,10231 €80,66 €
523,05115 €158,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €