Image for AM2DS-0524SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-0524SLPZ

DigiKey Part Number
2721-AM2DS-0524SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-0524SLPZ
Description
2W DCDC 5Vin 24Vout SIP7
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,37000 €2,37 €
52,28600 €11,43 €
152,25200 €33,78 €
262,20962 €57,45 €
522,17577 €113,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €