
AM2DS-0524DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0524DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0524DLPZ |
Description | 2W DCDC 5Vin 24Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,59200 € | 12,96 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,49520 € | 62,38 € |
| 50 | 2,45500 € | 122,75 € |
| 100 | 2,41510 € | 241,51 € |
| 250 | 2,36332 € | 590,83 € |
| 500 | 2,32488 € | 1.162,44 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

