
AM2DS-0512DH30RZ | |
|---|---|
DigiKey Part Number | 6286-AM2DS-0512DH30RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0512DH30RZ |
Description | 2W 12V/-12V DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,64550 € | 112,91 € |
| 40 | 5,53375 € | 221,35 € |
| 80 | 5,43038 € | 434,43 € |
| 160 | 5,32713 € | 852,34 € |
| 320 | 5,12919 € | 1.641,34 € |
| Unit Price without VAT: | 5,64550 € |
|---|---|
| Unit Price with VAT: | 6,71815 € |

