
AM2DS-0509SH30JZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0509SH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0509SH30JZ |
Description | 2W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 222mA |
Series | Power (Watts) 2 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.28" L x 0.40" W x 0.77" H (7.1mm x 10.2mm x 19.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,44000 € | 17,20 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

