
AM2DS-0505SH30RZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0505SH30RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0505SH30RZ |
Description | 2W 5V DC/DC CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 5,92000 € | 29,60 € |
| 10 | 5,82600 € | 58,26 € |
| 25 | 5,70120 € | 142,53 € |
| 50 | 5,60880 € | 280,44 € |
| 100 | 5,51780 € | 551,78 € |
| 250 | 5,39940 € | 1.349,85 € |
| 500 | 5,31146 € | 2.655,73 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

