
AM2DS-0505SH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM2DS-0505SH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0505SH30-NZ |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.27" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cULus, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |

