
AM2DS-0305SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0305SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0305SLPZ |
Description | 2W DCDC 3Vin 5Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,88400 € | 28,84 € |
| 25 | 2,73960 € | 68,49 € |
| 50 | 2,63520 € | 131,76 € |
| 100 | 2,53470 € | 253,47 € |
| 250 | 2,40784 € | 601,96 € |
| 500 | 2,31612 € | 1.158,06 € |
| 1.000 | 2,22785 € | 2.227,85 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

