
AM2DS-0303SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0303SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0303SLPZ |
Description | 2W DCDC 3Vin 3Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,43000 € | 12,15 € |
| 10 | 2,39200 € | 23,92 € |
| 25 | 2,34080 € | 58,52 € |
| 50 | 2,30300 € | 115,15 € |
| 100 | 2,26560 € | 226,56 € |
| 250 | 2,21712 € | 554,28 € |
| 500 | 2,18104 € | 1.090,52 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

