
AM2DR-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DR-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DR-1205SLPZ |
Description | 11.4~12.6VDC 5VDC 0.4A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) |
Voltage - Input (Max) 12.6V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,29800 € | 42,98 € |
| 25 | 4,08280 € | 102,07 € |
| 50 | 3,92720 € | 196,36 € |
| 100 | 3,77760 € | 377,76 € |
| 250 | 3,58852 € | 897,13 € |
| 500 | 3,45176 € | 1.725,88 € |
| 1.000 | 3,32024 € | 3.320,24 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

