
AM2DR-1203SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DR-1203SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DR-1203SLPZ |
Description | 11.4~12.6VDC 3.3VDC 0.4A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 68% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) |
Voltage - Input (Max) 12.6V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,41600 € | 17,08 € |
| 15 | 3,36533 € | 50,48 € |
| 26 | 3,30615 € | 85,96 € |
| 52 | 3,24654 € | 168,82 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

